Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No20GB-WM-00AU03-09-1000-0001
Newark Part No.76AH0465
Product RangeStingray WM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.570 |
| 5+ | $392.730 |
| 10+ | $361.890 |
| 25+ | $353.660 |
| 50+ | $341.330 |
| 100+ | $337.210 |
| 250+ | $333.100 |
Price for:Each
Minimum: 1
Multiple: 1
$423.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No20GB-WM-00AU03-09-1000-0001
Newark Part No.76AH0465
Product RangeStingray WM Series
Technical Datasheet
Connector to ConnectorMagnetic Connector to Free End
No. of Positions9Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeStingray WM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Magnetic Connector to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
1m
Product Range
Stingray WM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
