Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S13WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46Y2629
Product RangeMIL-DTL-38999 III & IV
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 5+ | $47.280 |
| 10+ | $45.160 |
| 25+ | $42.560 |
| 50+ | $39.720 |
| 100+ | $39.250 |
| 250+ | $38.770 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S13WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46Y2629
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38S13W
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
