Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M85049/38-25NCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45Y6092 |
| Product Range | MIL-DTL-38999 III & IV |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.710 |
| 5+ | $25.500 |
| 10+ | $24.400 |
| 25+ | $22.740 |
| 50+ | $20.750 |
| 100+ | $19.430 |
| 250+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$26.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M85049/38-25NCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45Y6092 |
| Product Range | MIL-DTL-38999 III & IV |
| Technical Datasheet | |
| Connector Shell Size | 25 |
| Cable Diameter Max | 21.67mm |
| Strain Relief Material | Aluminium |
| Product Range | MIL-DTL-38999 III & IV |
| For Use With | Circular Connectors, Nickel |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 25 |
|---|---|
| Strain Relief Material | Aluminium |
| For Use With | Circular Connectors, Nickel |
| Cable Diameter Max | 21.67mm |
|---|---|
| Product Range | MIL-DTL-38999 III & IV |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/38-25N
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
