Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AH7034
Product RangeMIL-DTL-38999 III & IV
Your Part Number
161 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
| 5+ | $28.520 |
| 10+ | $27.260 |
| 25+ | $25.360 |
| 50+ | $23.070 |
| 100+ | $21.550 |
| 250+ | $21.040 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AH7034
Product RangeMIL-DTL-38999 III & IV
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 III & IV
SVHC
To Be Advised
Alternatives for M85049/38-15W
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
