Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZH-795850-201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9512
Product RangeFloating Mate Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.280 |
| 25+ | $1.180 |
| 50+ | $1.100 |
| 100+ | $1.020 |
| 250+ | $0.977 |
| 500+ | $0.909 |
| 2500+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZH-795850-201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9512
Product RangeFloating Mate Series
Technical Datasheet
Product RangeFloating Mate Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Technical Specifications
Product Range
Floating Mate Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Alternatives for ZH-795850-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
