Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoWTB036SV061250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6405
Product RangeRADSOK PowerBlok Series
Your Part Number
304 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.000 |
| 25+ | $4.890 |
| 50+ | $4.780 |
| 100+ | $4.540 |
| 250+ | $3.910 |
| 500+ | $3.850 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoWTB036SV061250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6405
Product RangeRADSOK PowerBlok Series
Technical Datasheet
Product RangeRADSOK PowerBlok Series
Voltage Rating-
Current Rating70A
Connector MountingThrough Hole Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
RADSOK PowerBlok Series
Voltage Rating
-
Connector Mounting
Through Hole Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
