Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDSV2-06HSH03-L000Copy
Newark Part No.13AN2118
Product RangeUQD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $129.480 |
| 500+ | $107.070 |
Price for:Pack of 42
Minimum: 1
Multiple: 1
$129.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDSV2-06HSH03-L000Copy
Newark Part No.13AN2118
Product RangeUQD Series
Technical Datasheet
GenderSocket
Nominal SizeSize 06
Connection Type1/2" Hose Barb
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring ColorBlue
Product RangeUQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
1/2" Hose Barb
Operating Temperature Range
5°C to +65°C
Product Range
UQD Series
Nominal Size
Size 06
Body Material
Stainless Steel Body
Ring Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
