Print Page
UQDPV2-08TMU04-L000
Liquid Cooling Connector, Blue Ring, Stainless Steel Body, Plug, Size 08, 7/8"-14 UNF-2A ORB Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-08TMU04-L000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2112
Product RangeUQD Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $114.200 |
| 10+ | $104.250 |
| 25+ | $102.810 |
| 50+ | $100.440 |
| 100+ | $95.690 |
Price for:Pack of 54
Minimum: 5
Multiple: 5
$571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-08TMU04-L000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2112
Product RangeUQD Series
Technical Datasheet
Nominal SizeSize 08
Connection Type7/8"-14 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring ColorBlue
Product RangeUQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
7/8"-14 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQD Series
Nominal Size
Size 08
Body Material
Stainless Steel Body
Ring Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
