Print Page
UQDPV2-06TMU03-R000
Liquid Cooling Connector, Red Ring, Stainless Steel Body, Plug, Size 06, 3/4"-16 UNF-2A ORB Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-06TMU03-R000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2111
Product RangeUQD Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $95.170 |
| 10+ | $86.880 |
| 25+ | $85.670 |
| 50+ | $83.700 |
| 100+ | $79.740 |
Price for:Pack of 84
Minimum: 5
Multiple: 5
$475.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-06TMU03-R000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2111
Product RangeUQD Series
Technical Datasheet
Nominal SizeSize 06
Connection Type3/4"-16 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring ColorRed
Product RangeUQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
3/4"-16 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQD Series
Nominal Size
Size 06
Body Material
Stainless Steel Body
Ring Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
