Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-04TMU02-L000
Newark Part No.13AN2108
Product RangeUQD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $62.250 |
| 500+ | $52.290 |
Price for:Pack of 104
Minimum: 1
Multiple: 1
$62.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-04TMU02-L000
Newark Part No.13AN2108
Product RangeUQD Series
Technical Datasheet
Nominal SizeSize 04
Connection Type9/16"-18 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring ColorBlue
Product RangeUQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
9/16"-18 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQD Series
Nominal Size
Size 04
Body Material
Stainless Steel Body
Ring Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
