Print Page
UQDBSV2-06TMU04-N000
Liquid Cooling Connector, Stainless Steel Body, Socket, Size 06, 7/8"-14 UNF-2A ORB Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBSV2-06TMU04-N000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2104
Product RangeUQDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $92.450 |
| 10+ | $84.390 |
| 25+ | $83.230 |
| 50+ | $81.310 |
| 100+ | $77.470 |
Price for:Pack of 42
Minimum: 5
Multiple: 5
$462.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBSV2-06TMU04-N000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2104
Product RangeUQDB Series
Technical Datasheet
GenderSocket
Nominal SizeSize 06
Connection Type7/8"-14 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring Color-
Product RangeUQDB Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
7/8"-14 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQDB Series
Nominal Size
Size 06
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
