Print Page
UQDBSV2-04TMU03-N000
Liquid Cooling Connector, Stainless Steel Body, Socket, Size 04, 3/4"-16 UNF-2A Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBSV2-04TMU03-N000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2103
Product RangeUQDB Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $87.010 |
| 10+ | $79.430 |
| 25+ | $78.330 |
| 50+ | $76.520 |
| 100+ | $72.910 |
Price for:Pack of 128
Minimum: 5
Multiple: 5
$435.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBSV2-04TMU03-N000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2103
Product RangeUQDB Series
Technical Datasheet
GenderSocket
Nominal SizeSize 04
Connection Type3/4"-16 UNF-2A Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring Color-
Product RangeUQDB Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
3/4"-16 UNF-2A Male
Operating Temperature Range
5°C to +65°C
Product Range
UQDB Series
Nominal Size
Size 04
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
