Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBPV2-02TMU01-N000
Newark Part No.13AN2098
Product RangeUQDB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.590 |
| 5+ | $63.200 |
| 10+ | $56.690 |
| 25+ | $54.310 |
| 50+ | $50.500 |
| 100+ | $46.470 |
| 250+ | $45.950 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$68.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBPV2-02TMU01-N000
Newark Part No.13AN2098
Product RangeUQDB Series
Technical Datasheet
Nominal SizeSize 02
Connection Type7/16"-20 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring Color-
Product RangeUQDB Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
7/16"-20 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQDB Series
Nominal Size
Size 02
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
