Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPT00D-24-32P
Newark Part No.99Y7639
Also Known AsC10-731729-32P
Your Part Number
Technical Datasheet
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.720 |
| 5+ | $16.860 |
| 10+ | $15.990 |
| 25+ | $15.480 |
| 50+ | $14.840 |
| 100+ | $14.270 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPT00D-24-32P
Newark Part No.99Y7639
Also Known AsC10-731729-32P
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts32Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement24-32
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
The UPT Series provides more options for industrial interconnect markets that do not require a metal shell or Mil-Spec equivalents. Based on the 26482 Series I, the UPT Series is a plastic shell interconnect system with a metal bayonet coupling system and crimp contacts. Featuring a light weight design, smaller footprint and easy field installation the UPT is a cost effective industrial connector solution.
- Intermateable with Souriau TrimTrio, UTO, and ITT Trident Ringlock
- Wall Mount, Jam Nut, and Straight Plug Shell Styles available
- Metallic Bayonet Coupling, Molded Ring on Receptacle
- Quick Connect/Disconnect
- Operating Voltage: 250VAC
- Withstanding Voltage: 2000VDC
- Operating Temperature -55°C to +125°C
- IP67 Rated (Mated)
- Durability: 500 Cycles
Applications
Automotive, Industrial, Industrial Automation, Telecommunications
Technical Specifications
Product Range
-
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
24-32
Connector Body Plating
-
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
32Contacts
Coupling Style
Bayonet
Connector Body Material
Plastic Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability