Print Page
UPCR013ALS1
High Power Connector, Box Mount, 3 Pole, HVIL, Shielding, Busbar, UPC Series, Receptacle, 3 kVAC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPCR013ALS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 76Y2503 |
| Product Range | UPC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $35.270 |
| 250+ | $34.050 |
Price for:Each
Minimum: 100
Multiple: 100
$3,527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPCR013ALS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 76Y2503 |
| Product Range | UPC Series |
| Technical Datasheet | |
| Product Range | UPC Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 3kVAC |
| Current Rating | 250A |
| Connector Mounting | Box Mount |
| Contact Termination Type | Solder |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | UPC Series |
|---|---|
| Voltage Rating | 3kVAC |
| Connector Mounting | Box Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 250A |
| Contact Termination Type | Solder |
Technical Docs (2)
Alternatives for UPCR013ALS1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
