Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPCP022ALS3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27AJ3731 |
| Product Range | UPC Series |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $139.900 |
| 5+ | $134.230 |
| 10+ | $128.560 |
| 25+ | $124.770 |
Price for:Each
Minimum: 1
Multiple: 1
$139.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPCP022ALS3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27AJ3731 |
| Product Range | UPC Series |
| Technical Datasheet | |
| Product Range | UPC Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kVAC |
| Current Rating | 450A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | UPC Series |
|---|---|
| Voltage Rating | 1kVAC |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 450A |
| Contact Termination Type | - |
Technical Docs (1)
Alternatives for UPCP022ALS3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
