Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPCP013ALS2Copy |
| Newark Part No. | 91Y7117 |
| Product Range | UPC |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPCP013ALS2Copy |
| Newark Part No. | 91Y7117 |
| Product Range | UPC |
| Technical Datasheet | |
| Product Range | UPC |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 250A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for UPCP013ALS2
1 Product Found
Technical Specifications
| Product Range | UPC |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (17-Dec-2015) |
| Gender | Plug |
|---|---|
| Current Rating | 250A |
| Contact Termination Type | Crimp |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
