Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP032YLS3
Newark Part No.07AN9293
Product RangeUPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $65.990 |
| 1000+ | $61.010 |
Price for:Each
Minimum: 100
Multiple: 1
$6,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP032YLS3
Newark Part No.07AN9293
Product RangeUPC Series
Technical Datasheet
Product RangeUPC Series
Voltage Rating1kVDC
Current Rating350A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
UPC Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
350A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
