Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPC R 012A LS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 91Y7113 |
| Product Range | UPC |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.820 |
| 5+ | $31.220 |
| 10+ | $30.620 |
| 25+ | $28.350 |
| 50+ | $27.750 |
| 100+ | $26.090 |
| 250+ | $25.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UPC R 012A LS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 91Y7113 |
| Product Range | UPC |
| Technical Datasheet | |
| Product Range | UPC |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 250A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | UPC |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (17-Dec-2015) |
| Gender | Receptacle |
|---|---|
| Current Rating | 250A |
| Contact Termination Type | Solder |
Technical Docs (2)
Alternatives for UPC R 012A LS1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
