Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoTS021210NLMCopy
Newark Part No.09AN1511
Product RangeTS1 12.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.590 |
| 50+ | $25.890 |
| 100+ | $25.150 |
| 250+ | $24.420 |
Price for:Each
Minimum: 25
Multiple: 25
$689.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoTS021210NLMCopy
Newark Part No.09AN1511
Product RangeTS1 12.0 Series
Technical Datasheet
Product RangeTS1 12.0 Series
Voltage Rating2kVDC
Current Rating-
Connector MountingPanel Mount
Contact Termination TypeBusbar
SVHCTo Be Advised
Technical Specifications
Product Range
TS1 12.0 Series
Voltage Rating
2kVDC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
-
Contact Termination Type
Busbar
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
