Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoTOOL-APC-EX-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC6200
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.970 |
| 5+ | $57.180 |
| 10+ | $55.960 |
| 25+ | $55.470 |
| 50+ | $54.360 |
Price for:Each
Minimum: 1
Multiple: 1
$60.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoTOOL-APC-EX-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC6200
Technical Datasheet
For Use WithSize 20 Pin/Socket Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Size 20 Pin/Socket Contacts
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
