Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSPB14-19PSCopy
Newark Part No.97J2687
Product RangeSP Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.300 |
| 5+ | $111.310 |
| 10+ | $110.020 |
| 25+ | $108.870 |
| 50+ | $108.050 |
| 100+ | $107.150 |
Price for:Each
Minimum: 1
Multiple: 1
$116.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSPB14-19PSCopy
Newark Part No.97J2687
Product RangeSP Series
Technical Datasheet
Product RangeSP Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleThru Bulkhead Receptacle
No. of Contacts19Contacts
Circular Contact Type-
Coupling StyleBayonet
Insert Arrangement14-19
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Hard Anodic
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassPressurized
SVHCTo Be Advised
Technical Specifications
Product Range
SP Series
Circular Connector Shell Style
Thru Bulkhead Receptacle
Circular Contact Type
-
Insert Arrangement
14-19
Connector Body Plating
Non-conductive Hard Anodic
Contact Plating
Gold
Service Class
Pressurized
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
