SLPPC85BSB0
High Power Connector, 90° Keyway, Black, IP67, SurLok Plus Series, Plug, 1 kVDC, 300 A, Cable Mount

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPC85BSB0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49AC7491 |
| Product Range | SurLok Plus Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
| 5+ | $31.070 |
| 10+ | $29.630 |
| 25+ | $28.480 |
| 50+ | $27.460 |
| 100+ | $26.360 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPC85BSB0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49AC7491 |
| Product Range | SurLok Plus Series |
| Technical Datasheet | |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kVDC |
| Current Rating | 300A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Product Overview
SLPPC85BSB0 is a SLPIRBBPSB0 SurLok Plus™ compression lug from Amphenol Industrial is field installable, highly reliable lug. This environmentally sealed lug is available in smaller size and features secondary locking system, quick lock and press to release design. SurLok Plus™ lug is compact, quick mating and robust product by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. The RADSOK® high amperage contact technology utilizes high tensile strength properties of a stamped and formed, high conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area. The R4 version of the RADSOK® represents the culmination of three years of research and development in laser welding copper based alloys. Applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
- 1000V DC right angle 90° plug
- 10.3mm (300A) RADSOK® size
- 85mm² & 95mm² (300A max.) cable size
- Quick lock and press-to-release design
- ≥100 cycles durability
- Touch proof protection
- Compact robust design, keyway design to prevent incorrect mating
- With backshells, sealed
- Black color
- 90° keyway
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kVDC |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 300A |
| Contact Termination Type | Crimp |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
