Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB50BSO
Newark Part No.75Y9195
Product RangeSurLok Plus Series
Also Known AsC10-730188-000
Your Part Number
688 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $22.460 | $10.220 |
| 5+ | $21.210 | $10.220 |
| 10+ | $19.950 | $10.220 |
| 25+ | $18.880 | $10.220 |
| 50+ | $18.120 | $10.220 |
| 100+ | $17.400 | $10.220 |
| 250+ | $16.130 | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB50BSO
Newark Part No.75Y9195
Product RangeSurLok Plus Series
Also Known AsC10-730188-000
Technical Datasheet
Product RangeSurLok Plus Series
Voltage Rating1kV
Current Rating200A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
200A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
