Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPA25BSR0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52AC6838 |
| Product Range | SurLok Plus Series |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 5+ | $13.570 |
| 10+ | $13.140 |
| 25+ | $12.470 |
| 50+ | $12.070 |
| 100+ | $12.060 |
| 250+ | $11.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPA25BSR0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52AC6838 |
| Product Range | SurLok Plus Series |
| Technical Datasheet | |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 120A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 120A |
| Contact Termination Type | Crimp |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
