Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPA25BSOCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y9192 |
| Product Range | SurLok Plus Series |
| Your Part Number | |
| Technical Datasheet |
2,515 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 5+ | $13.950 |
| 10+ | $13.670 |
| 25+ | $13.040 |
| 50+ | $13.000 |
| 100+ | $11.240 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPA25BSOCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y9192 |
| Product Range | SurLok Plus Series |
| Technical Datasheet | |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 120A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Product Overview
SLPPA25BSO is a SurLok Plus female cable connector.
- Rated current (40°C) is 120A
- Rated voltage is 1000V
- IP67 IP-class mated, crimp termination, 1-position (w/o PE)
- 25 max/min wire gauge
- Temperature range from -40 to 125°C
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 120A |
| Contact Termination Type | Crimp |
Technical Docs (2)
Alternatives for SLPPA25BSO
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
