Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPIRCBPSR3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AC7400
Product RangeSurLok Plus Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 5+ | $22.770 |
| 10+ | $21.650 |
| 25+ | $20.500 |
| 50+ | $19.270 |
| 100+ | $18.660 |
| 250+ | $17.690 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPIRCBPSR3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AC7400
Product RangeSurLok Plus Series
Technical Datasheet
Product RangeSurLok Plus Series
Voltage Rating1kV
Current Rating300A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Product Overview
The SurLok Plus™ compression lugs from Amphenol Industrial are field installable, highly reliable lugs. These environmentally sealed lugs are available in smaller sizes and features secondary locking system, quick lock and press to release design. SurLok Plus™ lugs are compact, quick mating and robust products by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. Typical applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
- Shell types : right angle plug/ straight plug/straight receptacle
- Connector colors : orange/black/red
- Contact size : 5.7mm (120A)/8mm (200A)/10.3mm (350A)
- EMI shielding and HVIL function available
- Touch proof, IP67 sealed and non-sealed options
- Keyway ( 60°/90°/120°/150°/180°/270°) design to prevent incorrect mating
- 400A maximum current rating, 1000VAC/DC voltage rating and up to 95mm² wire gauge
- Flammability rating meets UL94 V-0
- Available with or without backshell
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
300A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
