Print Page
SLPIRBBPSO0EH
High Power Connector, IP67, 90°, SurLok Plus EMI Series, Receptacle, 1 kV, 200 A, Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIRBBPSO0EHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 49AC7556 |
| Product Range | SurLok Plus EMI Series |
| Your Part Number | |
| Technical Datasheet |
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 5+ | $33.190 |
| 10+ | $32.280 |
| 25+ | $30.810 |
| 50+ | $29.640 |
| 100+ | $27.790 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIRBBPSO0EHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 49AC7556 |
| Product Range | SurLok Plus EMI Series |
| Technical Datasheet | |
| Product Range | SurLok Plus EMI Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 200A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | To Be Advised |
Product Overview
The SurLok Plus™ compression lugs from Amphenol Industrial are field installable, highly reliable lugs. These environmentally sealed lugs are available in smaller sizes and features secondary locking system, quick lock and press to release design. SurLok Plus™ lugs are compact, quick mating and robust products by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. Typical applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
- Shell types : right angle plug/ straight plug/straight receptacle
- Connector colors : orange/black/red
- Contact size : 5.7mm (120A)/8mm (200A)/10.3mm (350A)
- EMI shielding and HVIL function available
- Touch proof, IP67 sealed and non-sealed options
- Keyway ( 60°/90°/120°/150°/180°/270°) design to prevent incorrect mating
- 400A maximum current rating, 1000VAC/DC voltage rating and up to 95mm² wire gauge
- Flammability rating meets UL94 V-0
- Available with or without backshell
- Operating temperature range from -40°C to 125°C
Technical Specifications
| Product Range | SurLok Plus EMI Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Panel Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 200A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
