Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRMBPNB2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AJ6265
Product RangeSurLok Plus SLP Series
Also Known AsC10-754727-1112
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 5+ | $7.770 |
| 10+ | $7.210 |
| 25+ | $6.810 |
| 50+ | $6.520 |
| 100+ | $6.250 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRMBPNB2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AJ6265
Product RangeSurLok Plus SLP Series
Also Known AsC10-754727-1112
Technical Datasheet
Product RangeSurLok Plus SLP Series
Voltage Rating1.5kVDC
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1.5kVDC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Busbar Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
