Print Page
SLPCRB35BNB3
High Power Connector, Black, SurLok Plus SLP Series, Receptacle, 1 kVDC, 200 A, Cable Mount, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPCRB35BNB3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AJ6241
Product RangeSurLok Plus SLP Series
Also Known AsC10-754488-1113
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 5+ | $18.570 |
| 10+ | $17.380 |
| 25+ | $15.420 |
| 50+ | $14.870 |
| 100+ | $13.730 |
| 250+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$19.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPCRB35BNB3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AJ6241
Product RangeSurLok Plus SLP Series
Also Known AsC10-754488-1113
Technical Datasheet
Product RangeSurLok Plus SLP Series
Voltage Rating1kVDC
Current Rating200A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
200A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
