Print Page
SLPCRA25BSB0
High Power Connector, Black, IP67, SurLok Plus SLP Series, Receptacle, 1 kVDC, 120 A, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPCRA25BSB0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AJ6234 |
| Product Range | SurLok Plus SLP Series |
| Also Known As | C10-762231-1000 |
| Your Part Number | |
| Technical Datasheet |
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.010 |
| 5+ | $16.320 |
| 10+ | $15.620 |
| 25+ | $14.860 |
| 50+ | $14.350 |
| 100+ | $13.440 |
| 250+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPCRA25BSB0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AJ6234 |
| Product Range | SurLok Plus SLP Series |
| Also Known As | C10-762231-1000 |
| Technical Datasheet | |
| Product Range | SurLok Plus SLP Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kVDC |
| Current Rating | 120A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SurLok Plus SLP Series |
|---|---|
| Voltage Rating | 1kVDC |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 120A |
| Contact Termination Type | Crimp |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
