Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSHQD-50TFB50-N000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2096
Product RangeSHQD Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $1,101.830 |
| 10+ | $995.850 |
| 25+ | $882.460 |
| 50+ | $822.470 |
Price for:Pack of 8
Minimum: 5
Multiple: 5
$5,509.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSHQD-50TFB50-N000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2096
Product RangeSHQD Series
Technical Datasheet
GenderSocket
Nominal SizeSize 02
Connection Type2" BSPP Female
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring Color-
Product RangeSHQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
2" BSPP Female
Operating Temperature Range
-40°C to +120°C
Product Range
SHQD Series
Nominal Size
Size 02
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
