Product Information
Product Overview
The PT06SE22-21S-SR from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 21 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- Crimp rear insertable/front release contact termination
- Insulation resistance of 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
PT-SE Series
21Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
MIL-DTL-26482 Series I
Straight Plug
Crimp Socket
22-21
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
To Be Advised
Technical Docs (1)
Alternatives for PT06SE22-21S-SR
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
