PT06A-16-26P
Circular Connector, PT Series, MIL-DTL-26482 Series I, Straight Plug, 26 Contacts, Solder Pin

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PT06A-16-26PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 93F9357 |
| Product Range | PT Series |
| Also Known As | 71-146616-26P |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.980 |
| 5+ | $42.420 |
| 10+ | $40.850 |
| 25+ | $38.330 |
| 50+ | $37.670 |
| 100+ | $36.920 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PT06A-16-26PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 93F9357 |
| Product Range | PT Series |
| Also Known As | 71-146616-26P |
| Technical Datasheet | |
| Product Range | PT Series |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 26Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 16-26 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Product Overview
The PT06A16-26P from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 26 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- UL recognized (file E115497)
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
| Product Range | PT Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 16-26 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
|---|---|
| No. of Contacts | 26Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
