
| Quantity | Price |
|---|---|
| 1+ | $117.360 |
| 5+ | $117.360 |
| 10+ | $117.350 |
| 25+ | $117.350 |
| 50+ | $116.520 |
| 100+ | $115.670 |
Product Information
Product Overview
The PT05SP20-16S from Amphenol is PT-SP series, MIL-DTL-26482 series I equivalent straight plug with 16 contacts. The PT-SP series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. The dependable 5 key/keyway polarization with 3 point bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. It is designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SP series ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- Potted crimp contacts
- Insulation resistance is 5000Mohm at 25°C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
PT Series
Straight Plug
Crimp Socket
20-16
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Potting Cup
MIL-DTL-26482 Series I
16Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
