Print Page
PT02A-8-4P(025)
Circular Connector, PT Series, MIL-DTL-26482 Series I, Box Mount Receptacle, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PT02A-8-4P(025)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26W2627 |
| Product Range | PT Series |
| Also Known As | C93-146208-04P |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $15.650 |
| 10+ | $14.920 |
| 25+ | $14.380 |
| 50+ | $13.980 |
| 100+ | $13.580 |
| 250+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PT02A-8-4P(025)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26W2627 |
| Product Range | PT Series |
| Also Known As | C93-146208-04P |
| Technical Datasheet | |
| Product Range | PT Series |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 8-4 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Black Zinc Cobalt |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PT Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 8-4 |
| Connector Body Plating | Black Zinc Cobalt |
| Contact Plating | Gold |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
