Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPSL-368KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45M5587
Product RangeSurLok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 245+ | $7.440 |
| 250+ | $7.160 |
Price for:Each
Minimum: 245
Multiple: 245
$1,822.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPSL-368KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45M5587
Product RangeSurLok Series
Technical Datasheet
Product RangeSurLok Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
Stud Size - Imperial0.142"
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
Insulation
Insulated
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
-
Stud Size - Imperial
0.142"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
