Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PL00X-301-10D8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 51Y5046 |
| Product Range | PowerLok 300 |
| Your Part Number | |
| Technical Datasheet |
61 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
58 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.800 |
| 5+ | $52.430 |
| 10+ | $50.300 |
| 25+ | $39.310 |
| 50+ | $38.060 |
Price for:Each
Minimum: 1
Multiple: 1
$54.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PL00X-301-10D8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 51Y5046 |
| Product Range | PowerLok 300 |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Product Range | PowerLok 300 |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Busbar Screw |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | - |
| No. of Rows | 1Rows |
| Product Range | PowerLok 300 |
|---|---|
| Contact Termination Type | Busbar Screw |
| Gender | Receptacle |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
