Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00X-301-10D10
Newark Part No.51Y5045
Product RangePowerLok 300
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.800 |
| 5+ | $57.160 |
| 10+ | $56.510 |
| 25+ | $53.330 |
| 50+ | $51.060 |
| 100+ | $48.900 |
Price for:Each
Minimum: 1
Multiple: 1
$57.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00X-301-10D10
Newark Part No.51Y5045
Product RangePowerLok 300
Technical Datasheet
No. of Contacts1Contacts
Product RangePowerLok 300
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 300
Contact Termination Type
Busbar Screw
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
