Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3116F18-11S
Newark Part No.90J0749
Product RangeMS3116 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $164.460 | $35.730 |
| 5+ | $161.300 | $35.730 |
| 10+ | $156.030 | $35.730 |
| 25+ | $151.810 | $35.730 |
| 50+ | $149.700 | $35.730 |
| 100+ | $145.480 | $35.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3116F18-11S
Newark Part No.90J0749
Product RangeMS3116 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3116 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts11Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement18-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
18-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS3116 Series
No. of Contacts
11Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
