Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E10SL-3P
Newark Part No.34H5315
Product RangeMS3106 Series
Also Known As10-169661-03P
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.170 |
| 5+ | $29.160 |
| 10+ | $27.150 |
| 25+ | $25.720 |
| 50+ | $24.710 |
| 100+ | $24.570 |
| 250+ | $24.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E10SL-3P
Newark Part No.34H5315
Product RangeMS3106 Series
Also Known As10-169661-03P
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement10SL-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium
Product Overview
The MS3106E10SL-3P is a 3-contact Circular Connector with hard silver-plated copper alloy contacts and olive drab chromate coating over cadmium plated aluminum alloy shell. The MIL-C-5015 series 045269-0004 cable mount straight plug features solder termination, endbell style with cable clamp and neoprene insulator and grommet. It has an O-ring under the coupling nut.
- 22A Contact rating
- 6mΩ Contact resistance
- >1000MΩ Insulation resistance
- 1600Vrms Test voltage
- IP65 According to DIN 40 050 safety provisions
- 35N Contact retention
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Product Range
MS3106 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
