Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3106A32-17PCopy |
| Newark Part No. | 96J8971 |
| Product Range | MIL-DTL-5015 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.930 |
Price for:Each
Minimum: 1
Multiple: 1
$96.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3106A32-17PCopy |
| Newark Part No. | 96J8971 |
| Product Range | MIL-DTL-5015 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 32-17 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| Product Range | MIL-DTL-5015 Series |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 4Contacts |
| Insert Arrangement | 32-17 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| SVHC | To Be Advised |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| Product Range | MIL-DTL-5015 Series |
Technical Docs (2)
Alternatives for MS3106A32-17P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
