
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $87.910 |
| 5+ | $81.390 |
| 10+ | $74.860 |
| 25+ | $70.860 |
| 50+ | $69.440 |
Product Information
Product Overview
The MS3106A28-11S from Amphenol is MIL-DTL-5015 series straight plug with 22 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Technical Specifications
MIL-DTL-5015 Series
Straight Plug
Solder Socket
28-11
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3106 Series
22Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Alternatives for MS3106A28-11S
1 Product Found
Legislation and Environmental
Product Compliance Certificate
