
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.450 |
| 5+ | $30.450 |
| 10+ | $28.450 |
| 25+ | $27.450 |
| 50+ | $27.020 |
| 100+ | $26.560 |
Product Information
Product Overview
The MS3106A16-11P is a 2-position military standard Straight Plug with pin type silver-plated copper contacts and 16-11 insert arrangement. Shell components are fabricated from high grade aluminum alloy. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector is suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- Solid shell for general/non-environmental applications
- 3000VAC (RMS) at sea level Operating voltage
Applications
Defence, Military & Aerospace
Technical Specifications
MIL-DTL-5015 Series
Straight Plug
Solder Pin
16-11
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3106 Series
2Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
