MS3102E28-16S
Circular Connector, MIL-DTL-5015 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 20 Contacts

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102E28-16SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34H5289 |
| Product Range | MIL-DTL-5015 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $20.730 |
| 100+ | $19.910 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102E28-16SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34H5289 |
| Product Range | MIL-DTL-5015 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Product Range | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 20Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 28-16 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Product Overview
The MS3102E28-16S from Amphenol is MIL-DTL-5015 series box mount receptacle with 20 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Contact Type | Solder Socket |
| Insert Arrangement | 28-16 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
| Product Range | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 20Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
