| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102E22-14PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34H5281 |
| Product Range | MIL-DTL-5015 Series |
| Also Known As | 10-169222-14P |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $21.850 |
| 100+ | $20.680 |
| 250+ | $19.860 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102E22-14PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34H5281 |
| Product Range | MIL-DTL-5015 Series |
| Also Known As | 10-169222-14P |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 19Contacts |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 22-14 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| Product Range | MIL-DTL-5015 Series |
| SVHC | Cadmium |
Product Overview
The MS3102E22-14P is a 19-contact military standard Circular Connector with silver-plated copper contacts, box mounting receptacle, environment-resistant, 22-14 insert arrangement and pin contact type. Shell components are fabricated from high grade aluminium alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme. Suitable for ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
Applications
Defence, Military & Aerospace
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 19Contacts |
| Insert Arrangement | 22-14 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
| SVHC | Cadmium |
| Circular Connector Shell Style | Box Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| Product Range | MIL-DTL-5015 Series |
Technical Docs (2)
Alternatives for MS3102E22-14P
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium |
| Download Product Compliance Certificate | Product Compliance Certificate |
