Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A24-9PCopy
Newark Part No.96J7909
Product RangeMIL-DTL-5015 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.000 |
| 5+ | $40.240 |
| 10+ | $39.470 |
| 25+ | $36.600 |
| 50+ | $35.830 |
| 100+ | $33.720 |
| 250+ | $32.570 |
Price for:Each
Minimum: 1
Multiple: 1
$41.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A24-9PCopy
Newark Part No.96J7909
Product RangeMIL-DTL-5015 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Insert Arrangement24-9
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Product RangeMIL-DTL-5015 Series
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-5015 Series
No. of Contacts
2Contacts
Insert Arrangement
24-9
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
SVHC
To Be Advised
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Product Range
MIL-DTL-5015 Series
Technical Docs (1)
Alternatives for MS3102A24-9P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
