Print Page
MS3102A20-3P
Circular Connector, MIL-DTL-5015 Series, MS3102 Series, Box Mount Receptacle, 3 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102A20-3PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 76J1469 |
| Product Range | MS3102 Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.410 |
| 5+ | $21.900 |
| 10+ | $20.390 |
| 25+ | $19.190 |
| 50+ | $17.830 |
| 100+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$23.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102A20-3PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 76J1469 |
| Product Range | MS3102 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Product Range | MS3102 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 20-3 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 20-3 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| Product Range | MS3102 Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
