Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A20-15S
Newark Part No.76J1446
Product RangeMS3102 Series
Also Known As61-168220-15S
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.210 | $17.120 |
| 5+ | $30.650 | $17.120 |
| 10+ | $29.080 | $17.120 |
| 25+ | $26.650 | $17.120 |
| 50+ | $26.200 | $17.120 |
| 100+ | $26.180 | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$17.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A20-15S
Newark Part No.76J1446
Product RangeMS3102 Series
Also Known As61-168220-15S
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-15
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCCadmium
Product Overview
The MS3102A20-15S from Amphenol is MIL-DTL-5015 series box mount receptacle with 7 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
20-15
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3102 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
