
| Quantity | Price |
|---|---|
| 1+ | $79.630 |
Product Information
Product Overview
The MS27656T19B35P-LC from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 66 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-38999 Series I
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
19-35
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS27656 Series
66Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
Cadmium
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
